Part Details for 300-31273 by HellermannTyton
Overview of 300-31273 by HellermannTyton
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 300-31273
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M4776
|
Newark | Heatshrink, 12.7Mm, Clear, 5M, Shrink Ratio:2:1, I.d. Supplied - Imperial:0.499", I.d. Supplied - Metric:12.7Mm, Shrink Tubing/Boot Colour:Transparent, Length - Imperial:16.4Ft, Length - Metric:5M, I.d. Recovered Max - Rohs Compliant: Yes |Hellermanntyton 300-31273 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 54 |
|
$21.2300 / $27.2400 | Buy Now |
DISTI #
300-31273-ND
|
DigiKey | HEATSHRINK 1/2" CLEAR Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.8200 | Buy Now |
DISTI #
HIS-12.7/6.4-CL
|
TME | Heat shrink sleeve, 2: 1, 12.7mm, L: 5m, transparent Min Qty: 1 | 0 |
|
$18.5400 / $20.8600 | RFQ |
DISTI #
91F9236
|
Bürklin Elektronik | Heatshrink tubing, 2:1, (12.7/6.4 mm), polyolefine, cross-linked, transparent Min Qty: 1 | 2 |
|
$20.2506 / $26.2489 | Buy Now |
Part Details for 300-31273
300-31273 CAD Models
300-31273 Part Data Attributes
|
300-31273
HellermannTyton
Buy Now
|
Compare Parts:
300-31273
HellermannTyton
|
Samacsys Manufacturer | HELLERMANNTYTON |