Part Details for 300-31276 by HellermannTyton
Overview of 300-31276 by HellermannTyton
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 300-31276
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07X2037
|
Newark | Heatshrink, 12.7Mm, Blue, 5M, Shrink Ratio:2:1, I.d. Supplied - Imperial:0.499", I.d. Supplied - Metric:12.7Mm, Shrink Tubing/Boot Colour:Blue, Length - Imperial:16.4Ft, Length - Metric:5M, I.d. Recovered Max - Imperial:0.251", Rohs Compliant: Yes |Hellermanntyton 300-31276 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.9000 / $24.9100 | Buy Now |
DISTI #
HIS-12.7/6.4-BU
|
TME | Heat shrink sleeve, 2: 1, 12.7mm, L: 5m, blue, cardboard packaging Min Qty: 1 | 1 |
|
$18.5000 / $20.8100 | Buy Now |
Part Details for 300-31276
300-31276 CAD Models
300-31276 Part Data Attributes
|
300-31276
HellermannTyton
Buy Now
|
Compare Parts:
300-31276
HellermannTyton
|
Samacsys Manufacturer | HELLERMANNTYTON |