Part Details for 300-TB by Thomas & Betts
Overview of 300-TB by Thomas & Betts
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 300-TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77H4939
|
Newark | 3/8 In Non-Insul Str Tite Bite Conn |Abb Thomas & Betts 300-TB Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3400 / $4.1800 | Buy Now |
DISTI #
71492221
|
RS | Metal-Clad and Armored Cable Fitting, Size 3/8", Steel, Electro Zinc Plated | ABB Thomas & Betts 300-TB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 131 |
|
$4.5200 / $5.3800 | Buy Now |
|
Onlinecomponents.com | Fittings Connector 0.375in Steel, for Cable Protection Systems |
500 In Stock |
|
$2.4600 / $3.6400 | Buy Now |
|
Master Electronics | Fittings Connector 0.375in Steel, for Cable Protection Systems |
500 In Stock |
|
$2.4600 / $3.6400 | Buy Now |