Part Details for 3000-10A123 by Woodhead Molex
Overview of 3000-10A123 by Woodhead Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3000-10A123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AJ1964
|
Newark | (2)Dup 5-20 25 12-3 Sow 1447 |Molex/woodhead 3000-10A123 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$348.4900 / $409.6200 | Buy Now |
|
Onlinecomponents.com | PDU Outlet Box 125V 20A |
1 Partner Stock |
|
$288.2300 / $312.7500 | Buy Now |
|
Master Electronics | PDU Outlet Box 125V 20A |
1 Partner Stock |
|
$288.2300 / $312.7500 | Buy Now |