Part Details for 3000-24-1-1 by AEMC Instruments
Overview of 3000-24-1-1 by AEMC Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') | |
CS-USBAB003.0-002 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-002 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 2m (6.6') | |
CS-USBAB003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 1m (3.3') |
Price & Stock for 3000-24-1-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K9855
|
Newark | Current Probe, 5A To 3Ka, 24" Sensor, Meter Side Connector:4Mm Banana Plug, Shrouded, Probe Side Connector:Flexible Cord Probe, Current Range Max:3Ka, Current Range Min:5A, Product Range:Ampflex Series Rohs Compliant: Na |Aemc Instruments 3000-24-1-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$450.0000 | Buy Now |
DISTI #
43937.1
|
TestEquity LLC | AEMC Instruments 3000-24-1-1 Current Probe, 10ft BNC Output, AC, 1000 V, CAT3, 190mm, 3000 A, 3m | 0 |
|
$450.0000 | Buy Now |