Part Details for 3000-M-1 by Johnson Electric / Parlex Corporation
Overview of 3000-M-1 by Johnson Electric / Parlex Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3000-M-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
906-3000-M-1
|
Mouser Electronics | Solenoids & Actuators Laminate Size 3000 x 1" Stack - 3000-M-1 ONLY RoHS: Compliant | 0 |
|
$52.4200 | Order Now |
DISTI #
70162496
|
RS | Solenoid, Laminate, Pull, Foot Mounted, Solder Lugs,120VAC/60Hz Cont,6.50 Ohm,25W | Johnson Electric 3000-M-1 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$66.4200 | RFQ |
|
Onlinecomponents.com | Linear Solenoid - 120 VAC - 6.5 ohm - 25 W - Pull - Continuous. | 0 |
|
$44.2000 / $123.6100 | Buy Now |