Part Details for 3000541 (ALTERNATE: UK 5-HESILED 60 N) by Phoenix Contact
Overview of 3000541 (ALTERNATE: UK 5-HESILED 60 N) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3000541 (ALTERNATE: UK 5-HESILED 60 N)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70972224
|
RS | Fuse ModularTerminal Block,1 pos, Screw conn,6.3 A,60 V, W:8.2mm, UK 5-HESILED 60 N | Phoenix Contact 3000541 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 40 |
|
$16.0800 / $20.0900 | Buy Now |