Part Details for 3000756 by Phoenix Contact
Overview of 3000756 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3000756
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3000756-ND
|
DigiKey | CIR BRKR SOLID STATE 3A 12VDC Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Limited Supply - Call |
|
$118.8000 | Buy Now |
DISTI #
651-3000756
|
Mouser Electronics | Circuit Breakers EC 1 12DC/3A S-C RoHS: Compliant | 0 |
|
$101.7600 / $118.1300 | Order Now |
|
Onlinecomponents.com | Electronic circuit breaker - on/off control input - nominal current: 3 A RoHS: Compliant | 20 Factory Stock |
|
$91.4800 / $117.1000 | Buy Now |
DISTI #
3000756
|
TTI | Circuit Breakers EC 1 12DC/3A S-C RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
000000000003808373
|
Sager | Circuit Breakers EC 1 12DC/3A S-C Min Qty: 1 | 0 |
|
$114.0800 / $127.7800 | Buy Now |
|
Dynamic Solutions GmbH | Electronic device circuit breaker | 980 |
|
RFQ | |
|
Master Electronics | Electronic circuit breaker - on/off control input - nominal current: 3 A RoHS: Compliant | 20 Factory Stock |
|
$91.4800 / $117.1000 | Buy Now |
Part Details for 3000756
3000756 CAD Models
3000756 Part Data Attributes
|
3000756
Phoenix Contact
Buy Now
|
Compare Parts:
3000756
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |