Part Details for 3000766 (ALTERNATE: EC 1 12DC/10A S-R) by Phoenix Contact
Overview of 3000766 (ALTERNATE: EC 1 12DC/10A S-R) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3000766 (ALTERNATE: EC 1 12DC/10A S-R)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70886668
|
RS | Circuit Breaker Electronic 1 Pole 10A Reset Input Status Output DIN Rail Mount | Phoenix Contact 3000766 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 45 Weeks, 0 Days Container: Bulk | 4 |
|
$96.9400 / $121.1800 | Buy Now |