Part Details for 3000F-1BLK by Woodhead Molex
Overview of 3000F-1BLK by Woodhead Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3000F-1BLK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | PDU Outlet Box 120V 15A RoHS: Compliant |
3 Partner Stock |
|
$125.3200 / $135.9800 | Buy Now |
|
Master Electronics | PDU Outlet Box 120V 15A RoHS: Compliant |
3 Partner Stock |
|
$125.3200 / $135.9800 | Buy Now |