Part Details for 300103057686KE by Kyocera AVX Components
Overview of 300103057686KE by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 300103057686KE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
300103057686KE
|
Avnet Americas | - Tape and Reel (Alt: 300103057686KE) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Reel | 0 |
|
RFQ |
Part Details for 300103057686KE
300103057686KE CAD Models
300103057686KE Part Data Attributes
|
300103057686KE
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
300103057686KE
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Reach Compliance Code | compliant | |
Capacitance | 68 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 14.8 mm | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 6 | |
Package Style | PCB Mount | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | ESCC3001/030 | |
Surface Mount | NO | |
Terminal Shape | FLAT | |
Width | 38.2 mm |