There are no models available for this part yet.
Overview of 3001382 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 3001382 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3001382-ND
|
DigiKey | CONN TERM BLK END PLATE GRAY Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
77 In Stock |
|
$0.5844 / $0.8400 | Buy Now | |
DISTI #
651-3001382
|
Mouser Electronics | DIN Rail Terminal Blocks D-UT 4/1P-H RoHS: Compliant | 0 |
|
$0.5840 / $0.8400 | Order Now | |
Onlinecomponents.com | End cover - length: 49.8 mm - width: 2.2 mm - color: gray RoHS: Compliant | 0 |
|
$0.5960 / $0.8350 | Buy Now | ||
DISTI #
000000000005384671
|
Sager | DIN Rail Terminal Blocks D-UT 4/1P-H Min Qty: 50 | 276 |
|
$0.7347 / $0.8571 | Buy Now | |
Dynamic Solutions GmbH | End cover | 1800 |
|
RFQ | |||
Master Electronics | End cover - length: 49.8 mm - width: 2.2 mm - color: gray RoHS: Compliant | 0 |
|
$0.5960 / $0.8350 | Buy Now |
CAD Models for 3001382 by Phoenix Contact
Part Data Attributes for 3001382 by Phoenix Contact
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Phoenix Contact
|
Connector Support Type
|
TERMINAL BLOCK ACCESSORY
|