Part Details for 3001394 by Phoenix Contact
Overview of 3001394 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3001394
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X2289
|
Newark | D-Ukkb 10 |Phoenix Contact 3001394 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-3443-ND
|
DigiKey | CONN TERM BLK END PLATE RAIL GRY Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
139 In Stock |
|
$2.9081 / $4.1900 | Buy Now |
DISTI #
651-3001394
|
Mouser Electronics | Terminal Block Tools & Accessories D-UKKB 10 RoHS: Compliant | 59 |
|
$2.9000 / $4.1900 | Buy Now |
|
Onlinecomponents.com | End cover - length: 77.5 mm - width: 1.5 mm - height: 73 mm - color: gray RoHS: Compliant |
116 In Stock |
|
$3.0300 / $4.8100 | Buy Now |
DISTI #
3001394
|
TTI | Terminal Block Tools & Accessories D-UKKB 10 RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$2.8700 / $3.3600 | Buy Now |
DISTI #
000000000000052985
|
Sager | Terminal Block Tools & Accessories D-UKKB 10 Min Qty: 50 | 10 |
|
$3.6500 / $4.0900 | Buy Now |
|
Dynamic Solutions GmbH | End cover | 950 |
|
RFQ | |
DISTI #
2922451
|
Farnell | END COVER, D-UKKB 10 RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$2.9881 | Buy Now |
|
Master Electronics | End cover - length: 77.5 mm - width: 1.5 mm - height: 73 mm - color: gray RoHS: Compliant |
116 In Stock |
|
$3.0300 / $4.8100 | Buy Now |
Part Details for 3001394
3001394 CAD Models
3001394 Part Data Attributes:
|
3001394
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3001394
Phoenix Contact
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | UL | |
Assembly Item Name | END COVER | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYAMIDE | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -5 °C | |
Used With | TERMINAL BLOCK |