Part Details for 3001543 by Phoenix Contact
Overview of 3001543 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3001543
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ6263
|
Newark | Fixed Bridge, Fbrn 2-4 N Rohs Compliant: Yes |Phoenix Contact 3001543 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5600 / $2.4500 | Buy Now |
DISTI #
16X2296
|
Newark | Fbrn 2-4 N |Phoenix Contact 3001543 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-3987-ND
|
DigiKey | JUMPER TERM BLK 2POS SCREW-IN Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
326 In Stock |
|
$1.9250 / $2.7000 | Buy Now |
DISTI #
651-3001543
|
Mouser Electronics | Terminal Block Tools & Accessories FBRN 2-4 N RoHS: Compliant | 168 |
|
$1.9200 / $2.7000 | Buy Now |
|
Onlinecomponents.com | Fixed bridge - number of positions: 2 - color: silver RoHS: Compliant |
176 In Stock |
|
$2.0600 / $4.0100 | Buy Now |
DISTI #
3001543
|
TTI | Terminal Block Tools & Accessories FBRN 2-4 N RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 9 In Stock |
|
$1.9000 / $2.6600 | Buy Now |
|
Dynamic Solutions GmbH | Fixed bridge | 4000 |
|
RFQ | |
|
Master Electronics | Fixed bridge - number of positions: 2 - color: silver RoHS: Compliant |
176 In Stock |
|
$2.0600 / $4.0100 | Buy Now |
Part Details for 3001543
3001543 CAD Models
3001543 Part Data Attributes
|
3001543
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3001543
Phoenix Contact
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
Manufacturer Series | 3001543 |