-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block, 16A, 1.5mm2, 2 Deck(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X2305
|
Newark | Mt 1 5-Quattro |Phoenix Contact 3001679 RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-3386-ND
|
DigiKey | CONN TERM BLK FEED THRU 14-30AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1636 In Stock |
|
$4.5719 / $6.5800 | Buy Now |
DISTI #
651-3001679
|
Mouser Electronics | DIN Rail Terminal Blocks MT 1 5-QUATTRO RoHS: Compliant | 822 |
|
$4.5800 / $6.5500 | Buy Now |
|
Onlinecomponents.com | Micro terminal - connection method: Screw connection - cross section: 0.14 mm² - 1.5 mm² - AWG: 26 - 16 - width: 4.2 mm - color: gray - mounting type: NS 15 RoHS: Compliant |
4 In Stock 270 On Order 878 Factory Stock |
|
$4.4400 / $7.2800 | Buy Now |
|
Quest Components | MODULAR TERMINAL BLOCK, 16A, 1.5MM2, 2 DECK(S) | 45 |
|
$3.7500 / $7.5000 | Buy Now |
|
Quest Components | MODULAR TERMINAL BLOCK, 16A, 1.5MM2, 2 DECK(S) | 20 |
|
$7.2708 / $10.9062 | Buy Now |
DISTI #
3001679
|
TTI | DIN Rail Terminal Blocks MT 1 5-QUATTRO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$4.6600 / $6.4600 | Buy Now |
DISTI #
MT1.5-QUATTRO
|
TME | Splice terminal: rail, 0.14÷1.5mm2, ways: 1, terminals: 4, grey Min Qty: 50 | 0 |
|
$3.2200 / $3.6800 | RFQ |
DISTI #
000000000000052991
|
Sager | DIN Rail Terminal Blocks MT 1 5-QUATTRO Min Qty: 50 | 3 |
|
$5.7500 / $6.1900 | Buy Now |
|
Dynamic Solutions GmbH | Micro terminal | 1600 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3001679
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3001679
Phoenix Contact
Modular Terminal Block, 16A, 1.5mm2, 2 Deck(s)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | POLYAMIDE, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | C RAIL | |
Number of Decks | 2 | |
Number of Ways | 4 | |
Rated Current | 16 A | |
Rated Voltage | 400 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |