Part Details for 3001682 by Phoenix Contact
Overview of 3001682 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3001682
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X2306
|
Newark | Mt 1 5-Twin |Phoenix Contact 3001682 Min Qty: 44 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-3431-ND
|
DigiKey | CONN TERM BLK FEED THRU 14-30AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
299 In Stock |
|
$4.1113 / $5.9200 | Buy Now |
DISTI #
651-3001682
|
Mouser Electronics | DIN Rail Terminal Blocks MT 1.5-TWIN RoHS: Compliant | 1452 |
|
$4.2000 / $5.9200 | Buy Now |
|
Onlinecomponents.com | Micro terminal - connection method: Screw connection - cross section: 0.14 mm² - 1.5 mm² - AWG: 26 - 16 - width: 4.2 mm - color: gray - mounting type: NS 15 RoHS: Compliant |
225 In Stock 753 Factory Stock |
|
$3.9700 / $6.1100 | Buy Now |
|
Quest Components | MODULAR TERMINAL BLOCK, 17.5A, 1.5MM2 | 72 |
|
$4.0086 / $9.2505 | Buy Now |
|
Quest Components | MODULAR TERMINAL BLOCK, 17.5A, 1.5MM2 | 26 |
|
$6.1670 / $9.2505 | Buy Now |
|
Quest Components | MODULAR TERMINAL BLOCK, 17.5A, 1.5MM2 | 26 |
|
$6.1670 / $9.2505 | Buy Now |
|
Quest Components | MODULAR TERMINAL BLOCK, 17.5A, 1.5MM2 | 12 |
|
$13.9740 / $15.7208 | Buy Now |
DISTI #
3001682
|
TTI | DIN Rail Terminal Blocks MT 1.5-TWIN RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 29 In Stock |
|
$4.1700 / $5.8500 | Buy Now |
DISTI #
000000000000052992
|
Sager | DIN Rail Terminal Blocks MT 1.5-TWIN Min Qty: 1 | 0 |
|
$5.1700 / $6.0300 | Buy Now |
Part Details for 3001682
3001682 CAD Models
3001682 Part Data Attributes
|
3001682
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3001682
Phoenix Contact
Modular Terminal Block, 17.5A, 1.5mm2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | POLYAMIDE, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | C RAIL | |
Rated Current | 17.5 A | |
Rated Voltage | 400 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |