There are no models available for this part yet.
Overview of 3001879 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 3001879 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
277-11765-ND
|
DigiKey | POTENTIAL DISTRIBUTOR 14-26AWG Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.6600 | Buy Now | |
DISTI #
651-3001879
|
Mouser Electronics | DIN Rail Terminal Blocks PTRV 8 /COL-COL | 0 |
|
Order Now | ||
Onlinecomponents.com | Marshalling panel - nom. voltage: 250 V - nominal current: 8 A - cross section: 0.14 mm² - 2.5 mm² - AWG: 14 - 26 - connection method: Push-in connection - number of positions: 2 - number of connections: 32 - width: 8.3 mm - length: 100 mm - color: gray - mounting: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$28.1300 / $35.3900 | Buy Now | ||
DISTI #
000000000005441210
|
Sager | DIN Rail Terminal Blocks PTRV 8 /COL-COL Min Qty: 1 | 0 |
|
$34.4700 / $40.2300 | Buy Now | |
Master Electronics | Marshalling panel - nom. voltage: 250 V - nominal current: 8 A - cross section: 0.14 mm² - 2.5 mm² - AWG: 14 - 26 - connection method: Push-in connection - number of positions: 2 - number of connections: 32 - width: 8.3 mm - length: 100 mm - color: gray - mounting: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$28.1300 / $35.3900 | Buy Now |
CAD Models for 3001879 by Phoenix Contact
Part Data Attributes for 3001879 by Phoenix Contact
3001879
Phoenix Contact
|
|
---|---|
Samacsys Manufacturer
|
Phoenix Contact
|
Want to compare parts?
-
3001879Phoenix ContactVS
-