Part Details for 3002076 (ALTERNATE: UK 3-MVSTB-5 08) by Phoenix Contact
Overview of 3002076 (ALTERNATE: UK 3-MVSTB-5 08) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3002076 (ALTERNATE: UK 3-MVSTB-5 08)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70171824
|
RS | Feed Through Trm Blk 250V 12A Screw Term Grey Single Level UK Series | Phoenix Contact 3002076 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 4 |
|
$4.4500 / $5.7800 | Buy Now |