Part Details for 3002102 by Phoenix Contact
Overview of 3002102 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3002102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-3002102
|
Mouser Electronics | DIN Rail Terminal Blocks UK 3-MVSTB-5 08-LA RoHS: Compliant | 0 |
|
$13.4500 / $16.9600 | Order Now |
|
Onlinecomponents.com | Feed-through terminal block - nom. voltage: 250 V - nominal current: 12 A - connection method: Screw connection - number of connections: 2 - number of positions: 1 - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 12 - width: 5.08 mm - color: gray - mounting type: NS 32 - NS 35/15 - NS 35/7,5 RoHS: Compliant |
266 In Stock |
|
$12.2000 / $16.5900 | Buy Now |
DISTI #
000000000000187282
|
Sager | DIN Rail Terminal Blocks UK 3-MVSTB-5 08-LA Min Qty: 50 | 0 |
|
$14.8200 / $15.3700 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through terminal block | 2200 |
|
RFQ | |
|
Master Electronics | Feed-through terminal block - nom. voltage: 250 V - nominal current: 12 A - connection method: Screw connection - number of connections: 2 - number of positions: 1 - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 12 - width: 5.08 mm - color: gray - mounting type: NS 32 - NS 35/15 - NS 35/7,5 RoHS: Compliant |
266 In Stock |
|
$12.2000 / $16.5900 | Buy Now |
Part Details for 3002102
3002102 CAD Models
3002102 Part Data Attributes:
|
3002102
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3002102
Phoenix Contact
Modular Terminal Block, 12A, 4mm2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | POLYAMIDE, 94V-2 | |
Fastening Method | SCREW | |
Mounting Type | G RAIL | |
Rated Current | 12 A | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 3002102
This table gives cross-reference parts and alternative options found for 3002102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3002102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1909210 | Modular Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s) | Phoenix Contact | 3002102 vs 1909210 |
0707248 | Modular Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s) | Phoenix Contact | 3002102 vs 0707248 |