Part Details for 3002214 by Phoenix Contact
Overview of 3002214 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 3002214
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-3002214
|
Mouser Electronics | DIN Rail Terminal Blocks ST 2,5-QUATTRO- DIO 1N 5408K/R-L RoHS: Compliant | 0 |
|
$2.8200 / $5.4500 | Order Now |
|
Dynamic Solutions GmbH | Component terminal block | 1200 |
|
RFQ |
Part Details for 3002214
3002214 CAD Models
3002214 Part Data Attributes
|
3002214
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3002214
Phoenix Contact
Modular Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |