Part Details for 3002216 by Phoenix Contact
Overview of 3002216 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 3002216
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-3002216
|
Mouser Electronics | DIN Rail Terminal Blocks ST 2,5-QUATTRO- DIO 1N 5408K/L-R RoHS: Compliant | 0 |
|
$2.8200 / $5.4500 | Order Now |
|
Dynamic Solutions GmbH | Component terminal block | 1500 |
|
RFQ |
Part Details for 3002216
3002216 CAD Models
3002216 Part Data Attributes
|
3002216
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3002216
Phoenix Contact
Modular Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |