Part Details for 30023 by SCS
Overview of 30023 by SCS
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH7914
|
Newark | Shielding Metal-In Bag, 50.8Mm X 76.2Mm, Bag Type:Static Shielding (Metal-In), Width - Imperial:2", Length - Imperial:3", Width - Metric:50.8Mm, Length - Metric:76.2Mm, Film Thickness:71.12Μm, Bag Colour:Transparent, Seal Rohs Compliant: Yes |Scs 30023 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 69 |
|
$13.3600 / $18.5100 | Buy Now |
DISTI #
56P5453
|
Newark | Scc1000 Static Shielding Bag, Zip, Bag Type:Static Shielding Bag (Metal-In), Length - Imperial:3", Length - Metric:76Mm, Width - Imperial:2", Bag Thickness:76.2Μm, Bag Color:Transparent, Seal Type:Resealable, Product Range:- Rohs Compliant: Yes |Scs 30023 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 77 |
|
$13.9900 | Buy Now |
DISTI #
SCP403-ND
|
DigiKey | BAG STAT SHD METAL IN 2X3" 1=1EA Min Qty: 1 Lead time: 3 Weeks Container: Bag |
222097 In Stock |
|
$0.1400 | Buy Now |
DISTI #
517-30023
|
Mouser Electronics | Anti-Static Control Products Static Shield Bag, 1000 Series Metal-In Zip, 2X3, 100 Ea RoHS: Compliant | 122 |
|
$13.2900 / $13.9900 | Buy Now |
|
Onlinecomponents.com |
56 In Stock |
|
$9.5800 / $11.6700 | Buy Now | |
DISTI #
2907669
|
element14 Asia-Pacific | SHIELDING METAL-IN BAG, 50.8MM X 76.2MM RoHS: Compliant Min Qty: 1 Container: Pack | 69 |
|
$23.0570 / $24.2852 | Buy Now |
|
Master Electronics |
56 In Stock |
|
$9.5800 / $11.6700 | Buy Now | |
DISTI #
295ST203
|
Techni-Tool, Inc. | SCS 30023 ESD, Static Shield Bag, 2"x3", Zip Top, 100/Pkg, 1000 Series | 126 |
|
$13.1600 | Buy Now |
DISTI #
295ST203
|
TestEquity LLC | SCS 30023 ESD, Static Shield Bag, 2"x3", Zip Top, 100/Pkg, 1000 Series | 126 |
|
$13.1600 | Buy Now |
Part Details for 30023
30023 CAD Models
30023 Part Data Attributes
|
30023
SCS
Buy Now
|
Compare Parts:
30023
SCS
|
Samacsys Manufacturer | SCS |