Part Details for 30024 by SCS
Overview of 30024 by SCS
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51730-024LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 4P 24S 2P Right Angle Header. | |
69830-024LF | Amphenol Communications Solutions | Quickie® DIL PCB, 2.54mm(0.100in), Through Hole, Straight, Double Row, 24 positions | |
67230-024LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Through Hole, Single Row, 24 Position ,2.54mm (0.100in) Pitch |
Price & Stock for 30024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66Y8889
|
Newark | Static Shielding Bag, Heat Seal, 2"x4", Bag Type:Static Shielding Bag (Metal-In), Length - Imperial:4", Length - Metric:101.6Mm, Width - Imperial:2", Bag Thickness:71.12µm, Bag Color:Transparent, Seal Type:Heat Seal Rohs Compliant: Yes |Scs 30024 RoHS: Compliant Min Qty: 50 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$20.7400 | Buy Now |
DISTI #
517-0024
|
Mouser Electronics | Anti-Static Control Products STATIC SHIELD BAG, 1000 SERIES METAL-IN ZIP, 2x4, 100 EA | 0 |
|
$20.0600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.9000 / $24.0000 | Buy Now |
DISTI #
10307087
|
Techni-Tool, Inc. | SCS 30024 Static Shield Bag, Metal-In, 2"W x 4"L, Zip, 1000 Series, 100/Pkg | 0 |
|
$21.1200 | Buy Now |
DISTI #
10307087
|
TestEquity LLC | SCS 30024 Static Shield Bag, Metal-In, 2"W x 4"L, Zip, 1000 Series, 100/Pkg | 0 |
|
$21.1200 | Buy Now |
Part Details for 30024
30024 CAD Models
30024 Part Data Attributes
|
30024
SCS
Buy Now
|
Compare Parts:
30024
SCS
|
Samacsys Manufacturer | SCS |