Part Details for 3002416 by Phoenix Contact
Overview of 3002416 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3002416
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15008-ND
|
DigiKey | CONN TERM BLK FEED THRU 12-30AWG Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.1500 | Buy Now |
DISTI #
651-3002416
|
Mouser Electronics | DIN Rail Terminal Blocks UK 3-TWIN BU 5.2mm TWIN BLUE RoHS: Compliant | 0 |
|
$4.9900 / $6.0600 | Order Now |
|
Onlinecomponents.com | 1-level terminal block with double connection on one side - cross section: 0.2 - 2.5 mm² - AWG: 30 - 12 - width: 5.2 mm - color: blue RoHS: Compliant |
10 In Stock |
|
$4.8500 / $6.8500 | Buy Now |
DISTI #
000000000000053005
|
Sager | DIN Rail Terminal Blocks UK 3-TWIN BU 5.2mm TWIN BLUE Min Qty: 50 | 0 |
|
$6.3100 / $6.8000 | Buy Now |
|
Master Electronics | 1-level terminal block with double connection on one side - cross section: 0.2 - 2.5 mm² - AWG: 30 - 12 - width: 5.2 mm - color: blue RoHS: Compliant |
10 In Stock |
|
$4.8500 / $6.8500 | Buy Now |
|
Neutron USA | Feed-thru Term Block, DIN Rail Screw, 2row 3conn, 24-14 AWG Blue 5.2 mm W, UK Series | 50 |
|
$51.6800 | Buy Now |
Part Details for 3002416
3002416 CAD Models
3002416 Part Data Attributes
|
3002416
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3002416
Phoenix Contact
Modular Terminal Block, 24A, 2.5mm2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | POLYAMIDE, 94V-2 | |
Fastening Method | SCREW | |
Mounting Type | G RAIL | |
Rated Current | 24 A | |
Rated Voltage | 400 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |