There are no models available for this part yet.
Overview of 3002430 by SCS
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 3002430 by SCS
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66Y8890
|
Newark | Static Shielding Bag, Heat Seal, 24"x30", Bag Type:Static Shielding Bag (Metal-In), Length - Imperial:30", Length - Metric:762Mm, Width - Imperial:24", Bag Thickness:71.12µm, Bag Color:Transparent, Seal Type:Heat Seal Rohs Compliant: Yes |Scs 3002430 RoHS: Compliant Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$210.2100 | Buy Now | |
DISTI #
517-3002430
|
Mouser Electronics | Anti-Static Control Products STATIC SHIELD BAG, 1000 SERIES METAL-IN ZIP, 24x30, 100 EA | 0 |
|
$199.6900 | Order Now | |
Onlinecomponents.com | RoHS: Compliant |
7 In Stock |
|
$158.2600 / $189.3400 | Buy Now | ||
Master Electronics | RoHS: Compliant |
7 In Stock |
|
$158.2600 / $189.3400 | Buy Now |