Part Details for 30026 by SCS
Overview of 30026 by SCS
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30026
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66Y8895
|
Newark | Static Shielding Bag, Heat Seal, 2"x6", Bag Type:Static Shielding Bag (Metal-In), Length - Imperial:6", Length - Metric:152.4Mm, Width - Imperial:2", Bag Thickness:71.12Μm, Bag Color:Transparent, Seal Type:Heat Seal Rohs Compliant: Yes |Scs 30026 Min Qty: 65 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$17.5200 | Buy Now |
DISTI #
517-30026
|
Mouser Electronics | Anti-Static Control Products STATIC SHIELD BAG, 1000 SERIES METAL-IN ZIP, 2x6, 100 EA | 0 |
|
$16.6400 | Order Now |
|
Onlinecomponents.com | 0 |
|
$14.1300 / $21.0200 | Buy Now | |
DISTI #
10064977
|
Techni-Tool, Inc. | SCS 30026 Static Shield Bag, Metal-In, 2" x 6", 100/Pkg, 81705 Series | 0 |
|
$17.5200 | Buy Now |
DISTI #
10064977
|
TestEquity LLC | SCS 30026 Static Shield Bag, Metal-In, 2" x 6", 100/Pkg, 81705 Series | 0 |
|
$17.5200 | Buy Now |
Part Details for 30026
30026 CAD Models
30026 Part Data Attributes:
|
30026
SCS
Buy Now
|
Compare Parts:
30026
SCS
|
Samacsys Manufacturer | SCS |