Part Details for 3002602 by Phoenix Contact
Overview of 3002602 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3002602
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3002602-ND
|
DigiKey | PT 4-PE/L/HESI (5X20) Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
19 In Stock |
|
$17.3503 / $23.5600 | Buy Now |
DISTI #
651-3002602
|
Mouser Electronics | DIN Rail Terminal Blocks PT 4-PE/L/HESI (5X20) RoHS: Compliant | 303 |
|
$20.3100 / $28.1400 | Buy Now |
|
Onlinecomponents.com | Fuse modular terminal block - fuse type: Glass / ceramics / ... - connection method: Push-in connection - cross section: 0.2 mm²- 6 mm² - AWG: 24 - 10 - nominal current: 28 A - nom. voltage: 500 V - width: 6.2 mm - fuse type: G / 5 x 20 - mounting type: NS 35/7,5 - NS 35/15 - color: black |
118 In Stock |
|
$16.9300 / $29.6200 | Buy Now |
DISTI #
77685242
|
Verical | Conn Fuse Modular Terminal Block F 5 POS Spring Clamp DIN Rail 28A Min Qty: 2 Package Multiple: 1 Date Code: 2144 | Americas - 48 |
|
$26.8886 / $37.1644 | Buy Now |
DISTI #
3002602
|
TTI | DIN Rail Terminal Blocks PT 4-PE/L/HESI (5X20) RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$16.3700 / $17.8200 | Buy Now |
DISTI #
000000000005654077
|
Sager | DIN Rail Terminal Blocks PT 4-PE/L/HESI (5X20) Min Qty: 50 | 0 |
|
$20.5700 / $21.3300 | Buy Now |
|
Dynamic Solutions GmbH | Fuse modular terminal block | 1600 |
|
RFQ | |
DISTI #
3259451
|
Farnell | FUSE MODULAR TB, 5WAY, 10AWG, BLACK RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$19.5949 | Buy Now |
|
Master Electronics | Fuse modular terminal block - fuse type: Glass / ceramics / ... - connection method: Push-in connection - cross section: 0.2 mm²- 6 mm² - AWG: 24 - 10 - nominal current: 28 A - nom. voltage: 500 V - width: 6.2 mm - fuse type: G / 5 x 20 - mounting type: NS 35/7,5 - NS 35/15 - color: black |
118 In Stock |
|
$16.9300 / $29.6200 | Buy Now |
|
Neutron USA | DIN Rail Terminal Blocks PT 4-PE/L/HESI (5X20) | 50 |
|
$94.4400 | Buy Now |
Part Details for 3002602
3002602 CAD Models
3002602 Part Data Attributes:
|
3002602
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3002602
Phoenix Contact
Modular Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |