Part Details for 3002767 (ALTERNATE: PTFIX 18X1 5 RD) by Phoenix Contact
Overview of 3002767 (ALTERNATE: PTFIX 18X1 5 RD) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3002767 (ALTERNATE: PTFIX 18X1 5 RD)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71212737
|
RS | Distribution Block, Internally Jumpered, 18-Conn, 450V 17.5A, PTFIX Series | Phoenix Contact 3002767 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 18 |
|
$4.2900 / $5.3700 | Buy Now |