Part Details for 3002778 by Phoenix Contact
Overview of 3002778 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3002778
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15804-ND
|
DigiKey | DISTRIBUTION BLOCK WHITE Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3200 / $1.9000 | Buy Now |
DISTI #
651-3002778
|
Mouser Electronics | DIN Rail Terminal Blocks PTFIX 6X1,5 WH 1.5mm2 adhesive mnt RoHS: Compliant | 820 |
|
$1.3200 / $1.9000 | Buy Now |
|
Onlinecomponents.com | Distribution block - bridged internally - The blocks can be bridged with one another via the conductor shaft. For corresponding plug-in bridges - see accessories - nom. voltage: 450 V - nominal current: 17.5 A - connection method: Push-in connection - number of connections: 6 - cross section: 0.14 mm² - 2.5 mm² - AWG: 26 - 14 - width: 12.5 mm - height: 17.7 mm - color: white - mounting type: for snapping onto a DIN rail adapter |
280 In Stock |
|
$1.4300 / $2.8900 | Buy Now |
DISTI #
3002778
|
TTI | DIN Rail Terminal Blocks PTFIX 6X1,5 WH 1.5mm2 adhesive mnt RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Each | Americas - 0 |
|
$1.3700 / $1.4700 | Buy Now |
DISTI #
000000000005654104
|
Sager | DIN Rail Terminal Blocks PTFIX 6X1,5 WH 1.5mm2 adhesive mnt Min Qty: 20 | 0 |
|
$1.6600 / $1.9400 | Buy Now |
|
Dynamic Solutions GmbH | Distribution block | 1200 |
|
RFQ | |
|
Master Electronics | Distribution block - bridged internally - The blocks can be bridged with one another via the conductor shaft. For corresponding plug-in bridges - see accessories - nom. voltage: 450 V - nominal current: 17.5 A - connection method: Push-in connection - number of connections: 6 - cross section: 0.14 mm² - 2.5 mm² - AWG: 26 - 14 - width: 12.5 mm - height: 17.7 mm - color: white - mounting type: for snapping onto a DIN rail adapter |
280 In Stock |
|
$1.4300 / $2.8900 | Buy Now |
Part Details for 3002778
3002778 CAD Models
3002778 Part Data Attributes:
|
3002778
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3002778
Phoenix Contact
Modular Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |