Part Details for 3002787 by Phoenix Contact
Overview of 3002787 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3002787
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15813-ND
|
DigiKey | DISTRIBUTION BLOCK PINK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
20 In Stock |
|
$1.3200 / $1.9000 | Buy Now |
DISTI #
651-3002787
|
Mouser Electronics | DIN Rail Terminal Blocks PTFIX 6X1,5 PK 1.5mm2 adhesive mnt RoHS: Compliant | 2 |
|
$1.3200 / $1.9000 | Buy Now |
|
Onlinecomponents.com | Distribution block - bridged internally - The blocks can be bridged with one another via the conductor shaft. For corresponding plug-in bridges - see accessories - nom. voltage: 450 V - nominal current: 17.5 A - connection method: Push-in connection - number of connections: 6 - cross section: 0.14 mm² - 2.5 mm² - AWG: 26 - 14 - width: 12.5 mm - height: 17.7 mm - color: pink - mounting type: for snapping onto a DIN rail adapter | 0 |
|
$1.3500 / $1.9600 | Buy Now |
DISTI #
3002787
|
TTI | DIN Rail Terminal Blocks PTFIX 6X1,5 PK 1.5mm2 adhesive mnt RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Each | Americas - 0 |
|
$1.3400 / $1.5800 | Buy Now |
DISTI #
000000000005654113
|
Sager | DIN Rail Terminal Blocks PTFIX 6X1,5 PK 1.5mm2 adhesive mnt Min Qty: 20 | 0 |
|
$1.6600 / $1.9400 | Buy Now |
|
Dynamic Solutions GmbH | Distribution block | 900 |
|
RFQ | |
DISTI #
3242635
|
Farnell | TB, POWER DISTRIBUTION, 6P, 14AWG, PINK RoHS: Compliant Min Qty: 20 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$5.9492 | Buy Now |
|
Master Electronics | Distribution block - bridged internally - The blocks can be bridged with one another via the conductor shaft. For corresponding plug-in bridges - see accessories - nom. voltage: 450 V - nominal current: 17.5 A - connection method: Push-in connection - number of connections: 6 - cross section: 0.14 mm² - 2.5 mm² - AWG: 26 - 14 - width: 12.5 mm - height: 17.7 mm - color: pink - mounting type: for snapping onto a DIN rail adapter | 0 |
|
$1.3500 / $1.9600 | Buy Now |
Part Details for 3002787
3002787 CAD Models
3002787 Part Data Attributes
|
3002787
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3002787
Phoenix Contact
Modular Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |