Part Details for 3002797 by Phoenix Contact
Overview of 3002797 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3002797
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15821-ND
|
DigiKey | DISTRIBUTION BLOCK BLACK/YELLOW Min Qty: 20 Lead time: 6 Weeks Container: Bulk |
20 In Stock |
|
$4.1380 | Buy Now |
DISTI #
651-3002797
|
Mouser Electronics | DIN Rail Terminal Blocks PTFIX 18X1,5-FE 1.5mm2 adhesive mnt RoHS: Compliant | 27 |
|
$4.0700 / $4.9000 | Buy Now |
|
Onlinecomponents.com | Distribution block - bridged internally - The blocks can be bridged with one another via the conductor shaft. For corresponding plug-in bridges - see accessories - nom. voltage: 450 V - nominal current: 17.5 A - connection method: Push-in connection - number of connections: 18 - cross section: 0.14 mm² - 2.5 mm² - AWG: 26 - 14 - width: 37.4 mm - height: 17.7 mm - color: black/yellow - mounting type: for snapping onto a DIN rail adapter RoHS: Compliant | 0 |
|
$3.9900 / $5.1100 | Buy Now |
|
Quest Components | MODULAR TERMINAL BLOCK | 16 |
|
$4.3500 / $8.7000 | Buy Now |
DISTI #
000000000005654121
|
Sager | DIN Rail Terminal Blocks PTFIX 18X1,5-FE 1.5mm2 adhesive mnt Min Qty: 20 | 0 |
|
$4.9800 / $5.8100 | Buy Now |
|
Dynamic Solutions GmbH | Distribution block | 670 |
|
RFQ | |
|
Master Electronics | Distribution block - bridged internally - The blocks can be bridged with one another via the conductor shaft. For corresponding plug-in bridges - see accessories - nom. voltage: 450 V - nominal current: 17.5 A - connection method: Push-in connection - number of connections: 18 - cross section: 0.14 mm² - 2.5 mm² - AWG: 26 - 14 - width: 37.4 mm - height: 17.7 mm - color: black/yellow - mounting type: for snapping onto a DIN rail adapter RoHS: Compliant | 0 |
|
$3.9900 / $5.1100 | Buy Now |
|
Neutron USA | DIN Rail Terminal Blocks PTFIX 18X1,5-FE 1.5mm2 adhesive mnt | 50 |
|
$35.4900 | Buy Now |
Part Details for 3002797
3002797 CAD Models
3002797 Part Data Attributes
|
3002797
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3002797
Phoenix Contact
Modular Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |