There are no models available for this part yet.
Overview of 3002967 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 3002967 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33AK9159
|
Newark | Tb, Power Distribution, 6P, 14Awg, Blk Rohs Compliant: Yes |Phoenix Contact 3002967 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3000 / $6.6000 | Buy Now | |
DISTI #
277-15878-ND
|
DigiKey | DISTRIBUTION BLOCK BLACK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
153 In Stock |
|
$2.6125 / $3.7600 | Buy Now | |
DISTI #
651-3002967
|
Mouser Electronics | DIN Rail Terminal Blocks PTFIX 6X1,5-NS15A BK 1.5 mm2 DIN RAIL MN RoHS: Compliant | 45 |
|
$2.5700 / $3.3900 | Buy Now | |
Onlinecomponents.com | Distribution block - bridged internally - The blocks can be bridged with one another via the conductor shaft. For corresponding plug-in bridges - see accessories - nom. voltage: 500 V - nominal current: 17.5 A - connection method: Push-in connection - number of connections: 6 - cross section: 0.14 mm² - 2.5 mm² - AWG: 26 - 14 - width: 12.5 mm - color: black - mounting type: NS 15 RoHS: Compliant |
100 In Stock 18 Factory Stock |
|
$2.6300 / $3.8900 | Buy Now | ||
DISTI #
60978933
|
Verical | Conn Distribution Terminal Block 6 POS Spring Clamp DIN Rail/Panel Mount 17.5A RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2151 | Americas - 20 |
|
$1.6860 | Buy Now | |
DISTI #
3002967
|
TTI | DIN Rail Terminal Blocks PTFIX 6X1,5-NS15A BK 1.5 mm2 DIN RAIL MN RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Each | Americas - 0 |
|
$2.5600 / $3.0100 | Buy Now | |
DISTI #
000000000005654178
|
Sager | DIN Rail Terminal Blocks PTFIX 6X1,5-NS15A BK 1.5 mm2 DIN RAIL MN Min Qty: 1 | 0 |
|
$3.2900 / $3.8300 | Buy Now | |
Dynamic Solutions GmbH | Distribution block | 4000 |
|
RFQ | |||
Master Electronics | Distribution block - bridged internally - The blocks can be bridged with one another via the conductor shaft. For corresponding plug-in bridges - see accessories - nom. voltage: 500 V - nominal current: 17.5 A - connection method: Push-in connection - number of connections: 6 - cross section: 0.14 mm² - 2.5 mm² - AWG: 26 - 14 - width: 12.5 mm - color: black - mounting type: NS 15 RoHS: Compliant |
100 In Stock 18 Factory Stock |
|
$2.6300 / $3.8900 | Buy Now | ||
Neutron USA | DIN Rail Terminal Blocks PTFIX 6X1,5-NS15A BK 1.5 mm2 DIN RAIL MNT | 50 |
|
$44.5000 | Buy Now |
CAD Models for 3002967 by Phoenix Contact
Part Data Attributes for 3002967 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Phoenix Contact
|
Terminal and Terminal Block Type
|
MODULAR TERMINAL BLOCK
|