Part Details for 3002975 by Phoenix Contact
Overview of 3002975 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3002975
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15883-ND
|
DigiKey | DISTRIBUTION BLOCK VIOLET Min Qty: 20 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.6180 | Buy Now |
DISTI #
651-3002975
|
Mouser Electronics | DIN Rail Terminal Blocks PTFIX 18X1,5-NS15AVT 1.5 mm2 DIN RAIL MN RoHS: Compliant | 0 |
|
$4.5500 / $6.4700 | Order Now |
|
Onlinecomponents.com | Distribution block - bridged internally - The blocks can be bridged with one another via the conductor shaft. For corresponding plug-in bridges - see accessories - nom. voltage: 500 V - nominal current: 17.5 A - connection method: Push-in connection - number of connections: 18 - cross section: 0.14 mm² - 2.5 mm² - AWG: 26 - 14 - width: 37.4 mm - color: violet - mounting type: NS 15 RoHS: Compliant | 0 |
|
$4.6000 / $5.9300 | Buy Now |
DISTI #
000000000005654186
|
Sager | DIN Rail Terminal Blocks PTFIX 18X1,5-NS15AVT 1.5 mm2 DIN RAIL MN Min Qty: 20 | 0 |
|
$5.7700 / $6.4600 | Buy Now |
|
Dynamic Solutions GmbH | Distribution block | 800 |
|
RFQ | |
|
Master Electronics | Distribution block - bridged internally - The blocks can be bridged with one another via the conductor shaft. For corresponding plug-in bridges - see accessories - nom. voltage: 500 V - nominal current: 17.5 A - connection method: Push-in connection - number of connections: 18 - cross section: 0.14 mm² - 2.5 mm² - AWG: 26 - 14 - width: 37.4 mm - color: violet - mounting type: NS 15 RoHS: Compliant | 0 |
|
$4.6000 / $5.9300 | Buy Now |
Part Details for 3002975
3002975 CAD Models
3002975 Part Data Attributes
|
3002975
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3002975
Phoenix Contact
Modular Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |