Part Details for 3002979 by Phoenix Contact
Overview of 3002979 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3002979
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X2351
|
Newark | D-Mt 1 5-Twin |Phoenix Contact 3002979 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-3530-ND
|
DigiKey | CONN TERM BLK END PLATE RAIL GRY Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
31 In Stock |
|
$1.1894 / $1.7100 | Buy Now |
DISTI #
651-3002979
|
Mouser Electronics | Terminal Block Tools & Accessories D-MT 1.5-TWIN GRAY END COVER RoHS: Compliant | 110 |
|
$1.1800 / $1.7100 | Buy Now |
|
Onlinecomponents.com | End cover - length: 27.8 mm - width: 1 mm - height: 24.3 mm - color: gray RoHS: Compliant |
18 In Stock |
|
$1.3100 / $2.1400 | Buy Now |
DISTI #
3002979
|
TTI | Terminal Block Tools & Accessories D-MT 1.5-TWIN GRAY END COVER RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$1.2700 | Buy Now |
DISTI #
000000000000187312
|
Sager | Terminal Block Tools & Accessories D-MT 1.5-TWIN GRAY END COVER Min Qty: 50 | 0 |
|
$1.5000 / $1.7500 | Buy Now |
|
Dynamic Solutions GmbH | End cover | 1200 |
|
RFQ | |
|
Master Electronics | End cover - length: 27.8 mm - width: 1 mm - height: 24.3 mm - color: gray RoHS: Compliant |
18 In Stock |
|
$1.3100 / $2.1400 | Buy Now |
Part Details for 3002979
3002979 CAD Models
3002979 Part Data Attributes
|
3002979
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3002979
Phoenix Contact
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | UL | |
Assembly Item Name | END COVER | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYAMIDE | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -5 °C | |
Used With | TERMINAL BLOCK |