Part Details for 3003.0452 by Marquardt Switches Inc
Overview of 3003.0452 by Marquardt Switches Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3003.0452
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
979-3003.0452
|
Mouser Electronics | Tactile Switches TACTILE RoHS: Compliant | 2585 |
|
$2.4700 / $4.5900 | Buy Now |
|
Future Electronics | Tact Switch RoHS: Compliant pbFree: Yes Min Qty: 1080 Package Multiple: 1080 Container: Bulk | 0Bulk |
|
$3.2600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4700 / $5.9800 | Buy Now |
DISTI #
3003.0452
|
TME | Switch: keypad, Pos: 3, DPST-NO, 0.03A/28VDC, black, none, THT, 3000 Min Qty: 1 | 588 |
|
$4.2900 / $5.4000 | Buy Now |
|
New Advantage Corporation | Key Switch 0-(1-1) 2-stages DPST 30mA 28VDC Black PCB RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 129 |
|
$3.2500 / $3.4900 | Buy Now |