-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Battery Contact, Phosphor Bronze, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ELANSC300-33VC | Rochester Electronics LLC | Microcontroller, 32-Bit, 33MHz, CMOS, PQFP208, TQFP-208 | |
ELANSC300-33KC-G | Rochester Electronics LLC | ELANSC300 - Microcontroller, 32-Bit CPU | |
H5N3003P-E | Renesas Electronics Corporation | Nch Single Power Mosfet 300V 40A 69Mohm To-3P |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F5625
|
Newark | Retainer Contact, Through Hole, 20Mm Coin Cell, Battery Sizes Accepted:Coin Cell - 20Mm, Battery Terminals:Through Hole, Contact Material:Phosphor Bronze, Contact Plating:Nickel Plated Contacts, Product Range:-, No. Of Batteries:1 Rohs Compliant: Yes |Keystone 3003 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8328 |
|
$0.3290 / $0.3890 | Buy Now |
DISTI #
70181638
|
RS | Battery Holder: THM, 1 Coin Cell, 20mm, PhosBronze/Tin-Nickel | Keystone Electronics 3003 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 32 |
|
$0.4880 / $0.6260 | Buy Now |
|
Bisco Industries | 64187 |
|
Buy Now | ||
|
Bristol Electronics | 593 |
|
RFQ | ||
DISTI #
KEYS3003
|
TME | Clip, PCB, H: 3.7mm, Ø: 20mm Min Qty: 2 | 1199 |
|
$0.5470 / $0.6520 | Buy Now |
DISTI #
000000000000358206
|
Sager | Coin Cell Battery Holders TH COIN CELL BATTERY HOLDER 20mm Min Qty: 1000 | 22430 |
|
$0.2486 / $0.3378 | Buy Now |
DISTI #
SMC-3003
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 10102 |
|
RFQ | |
DISTI #
SMC-3003
|
Sensible Micro Corporation | Retainer Contact, Through Hole, 20Mm Coin Cell, Battery Sizes Accepted:Coin Cell - 20Mm, Battery Terminals:Through Hole, Contact Material:Phosphor Bronze, Contact Plating:Nickel Plated Contacts, Product Range:-, No. Of Batteries:1 Rohs Compliant: Yes |Keystone RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Bulk | 98 |
|
$0.2970 / $0.3217 | RFQ |
|
LCSC | BatteryConnector | 11 |
|
$0.2700 / $0.4371 | Buy Now |
|
New Advantage Corporation | Ultra Low Profile Through Hole Coin Cell Battery Contact Retainer for 20 mm Cell RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 323000 |
|
$0.5067 / $0.5429 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3003
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
3003
Keystone Electronics Corp
Connector Accessory, Battery Contact, Phosphor Bronze, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Keystone Electronics | |
Additional Feature | LOW PROFILE | |
Assembly Item Name | BATTERY CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Option 1 | BOARD | |
Terminal Type | SOLDER |