Part Details for 3003363 by Phoenix Contact
Overview of 3003363 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3003363
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3474-ND
|
DigiKey | CONN TERM BLK FEED THRU 14-30AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
237 In Stock |
|
$2.3994 / $3.4600 | Buy Now |
DISTI #
651-3003363
|
Mouser Electronics | DIN Rail Terminal Blocks MT 1 5 BU RoHS: Compliant | 14 |
|
$2.3900 / $3.3700 | Buy Now |
|
Onlinecomponents.com | Micro terminal - nom. voltage: 400 V - nominal current: 17.5 A - connection method: Screw connection - number of connections: 2 - cross section: 0.14 mm² - 1.5 mm² - AWG: 26 - 16 - width: 4.2 mm - color: blue - mounting type: NS 15 RoHS: Compliant |
10 In Stock |
|
$2.3200 / $3.0700 | Buy Now |
DISTI #
3003363
|
TTI | DIN Rail Terminal Blocks MT 1 5 BU RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$2.3700 / $2.8300 | Buy Now |
DISTI #
000000000000187319
|
Sager | DIN Rail Terminal Blocks MT 1 5 BU Min Qty: 1 | 0 |
|
$3.0100 / $3.5200 | Buy Now |
|
Dynamic Solutions GmbH | Micro terminal | 490 |
|
RFQ | |
DISTI #
3293752
|
Farnell | TERM BLK, DIN RAIL, 2WAY, 1.5MM2, SCREW RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$1.0885 | Buy Now |
|
Master Electronics | Micro terminal - nom. voltage: 400 V - nominal current: 17.5 A - connection method: Screw connection - number of connections: 2 - cross section: 0.14 mm² - 1.5 mm² - AWG: 26 - 16 - width: 4.2 mm - color: blue - mounting type: NS 15 RoHS: Compliant |
10 In Stock |
|
$2.3200 / $3.0700 | Buy Now |
Part Details for 3003363
3003363 CAD Models
3003363 Part Data Attributes:
|
3003363
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3003363
Phoenix Contact
Modular Terminal Block, 17.5A, 1.5mm2, 2 Row(s)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Fastening Method | SCREW | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 2 | |
Rated Current | 17.5 A | |
Rated Voltage | 400 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |