Part Details for 3003P1J1BLKVS2QE by E-Switch Inc
Overview of 3003P1J1BLKVS2QE by E-Switch Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3003P1J1BLKVS2QE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16N1017
|
Newark | Ea Rohs Compliant: Yes |E-Switch 3003P1J1BLKVS2QE Min Qty: 216 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5300 / $8.8000 | Buy Now |
DISTI #
3003P1J1BLKVS2QE-ND
|
DigiKey | SWITCH ROCKER 3PDT 5A 120V Min Qty: 216 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.7236 | Buy Now |
DISTI #
612-3003P1J1BLKVS2QE
|
Mouser Electronics | Rocker Switches 5A 120VAC / 28VDC On-None-On PC Mnt RoHS: Compliant | 0 |
|
$6.3400 / $6.4900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 216 Package Multiple: 54 Lead time: 12 Weeks | 0 |
|
$4.8700 | Buy Now |
DISTI #
3003P1J1BLKVS2QE
|
TME | ROCKER, 3PDT, Pos: 2, ON-ON, 2A/250VAC, 5A/28VDC, Rcont max: 10mΩ Min Qty: 216 | 0 |
|
$8.4300 | RFQ |
Part Details for 3003P1J1BLKVS2QE
3003P1J1BLKVS2QE CAD Models
3003P1J1BLKVS2QE Part Data Attributes
|
3003P1J1BLKVS2QE
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
3003P1J1BLKVS2QE
E-Switch Inc
Rocker Switch, 3PDT, On-on, 5A, 28VDC, 13 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Color | BLACK | |
Actuator Type | ROCKER | |
Body Height | 11.684 mm | |
Body Length or Diameter | 15.748 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 13 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | 3PDT | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.185 inch | |
Termination Type | SOLDER |
Alternate Parts for 3003P1J1BLKVS2QE
This table gives cross-reference parts and alternative options found for 3003P1J1BLKVS2QE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3003P1J1BLKVS2QE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3003P1J1BLKVS3QE | Rocker Switch, 3PDT, On-on, 5A, 28VDC, 13 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight | E-Switch Inc | 3003P1J1BLKVS2QE vs 3003P1J1BLKVS3QE |