3003P1J3WHTM6QE
Description: Rocker Switch, 3PDT, On-on, 5A, 28VDC, 11 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-right Angle

Overview of 3003P1J3WHTM6QE by E-Switch Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Agriculture Technology Medical Imaging Electronic Manufacturing Entertainment and Gaming

Price & Stock for 3003P1J3WHTM6QE by E-Switch Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 16N1024
Newark Ea Rohs Compliant: Yes |E-Switch 3003P1J3WHTM6QE RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $8.3000
  • 5,000 $7.3200
  • 10,000 $7.0900
$7.0900 / $8.3000 Buy Now
DISTI # 3003P1J3WHTM6QE-ND
DigiKey SWITCH ROCKER 3PDT 5A 120V Min Qty: 200 Lead time: 12 Weeks Container: Bulk Temporarily Out of Stock
  • 200 $6.3368
$6.3368 Buy Now
DISTI # 612-3003P1J3WHTM6QE
Mouser Electronics Rocker Switches 5A 120VAC / 28VDC On-None-On PC Mnt RoHS: Compliant 0
  • 200 $6.3300
  • 500 $6.2700
  • 1,000 $6.2300
$6.2300 / $6.3300 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks 0
  • 200 $4.5900
$4.5900 Buy Now

CAD Models for 3003P1J3WHTM6QE by E-Switch Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 3003P1J3WHTM6QE by E-Switch Inc

3003P1J3WHTM6QE
E-Switch Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
E-SWITCH INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.70.00
Samacsys Manufacturer
E-Switch
Actuator Color
WHITE
Actuator Type
ROCKER
Body Breadth
16.51 mm
Body Height
21.971 mm
Body Length or Diameter
12.7 mm
Center Contact Material
COPPER ALLOY
Center Contact Plating
SILVER
Contact (AC) Max Rating R Load
2A@250VAC
Contact Current(AC)-Max
2 A
Contact Current(DC)-Max
5 A
Contact (DC) Max Rating R Load
5A@28VDC
Contact Function
ON-ON
Contact Resistance
0.01 mΩ
Contact Voltage(AC)-Max
250 V
Contact Voltage(DC)-Max
28 V
Dielectric Withstand Volts
1000VRMS V
Electrical Life
50000 Cycle(s)
Insulation Resistance
1000000000 Ω
Mounting Feature
THROUGH HOLE-RIGHT ANGLE
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
PCB Hole Count
11
Sealing
EPOXY
Surface Mount
NO
Switch Function
3PDT
Switch Type
ROCKER SWITCH
Terminal Material
COPPER ALLOY
Termination Type
SOLDER
Want to compare parts?
  1. 3003P1J3WHTM6QE
    E-Switch Inc
    Rocker Switch, 3PDT, On-on, 5A, 28VDC, 11 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-right Angle
    VS

Alternate Parts for 3003P1J3WHTM6QE

This table gives cross-reference parts and alternative options found for 3003P1J3WHTM6QE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3003P1J3WHTM6QE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
3003P1J3REDM6QE Rocker Switch, 3PDT, On-on, 5A, 28VDC, 11 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-right Angle E-Switch Inc 3003P1J3WHTM6QE vs 3003P1J3REDM6QE

Related Parts for 3003P1J3WHTM6QE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3003P1J3WHTM6QE by E-Switch Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3003P1J3WHTM6QE by E-Switch Inc

Select Manufacturer
Which Manufacturer of 3003P1J3WHTM6QE would you like to use for your alert(s)?
  • Please alert me when 3003P1J3WHTM6QE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3003P1J3WHTM6QE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3003P1J3WHTM6QE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3003P1J3WHTM6QE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3003P1J3WHTM6QE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3003P1J3WHTM6QE by E-Switch Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: