Part Details for 3004249 (ALTERNATE: UK 6 3-HESILA 250) by Phoenix Contact
Overview of 3004249 (ALTERNATE: UK 6 3-HESILA 250) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3004249 (ALTERNATE: UK 6 3-HESILA 250)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70169135
|
RS | Terminal Block Fuse 1 2 26-8 600 25 A 6 kV M4 1.2 Nm Cartridge PA UK Series | Phoenix Contact 3004249 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 613 |
|
$18.1000 / $23.5100 | Buy Now |