Part Details for 30046 by SD1
Overview of 30046 by SD1
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
67230-046LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Through Hole, Single Row, 46 Position ,2.54mm (0.100in) Pitch |
Price & Stock for 30046
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | Static Shielding Bag <10nJ Energy Shielding Silver 4" (101.6mm) X 6" (152.4mm) RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 24Box |
|
$25.4400 / $26.7100 | Buy Now |