Part Details for 3005112 by Phoenix Contact
Overview of 3005112 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3005112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3991-ND
|
DigiKey | CONN TERM BLK DISCONNECT 6-24AWG Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
1 In Stock |
|
$29.7922 / $39.2000 | Buy Now |
DISTI #
651-3005112
|
Mouser Electronics | DIN Rail Terminal Blocks UK 10-DREHSILED 12 RoHS: Compliant | 12 |
|
$27.8800 / $37.5200 | Buy Now |
|
Onlinecomponents.com | Fuse terminal block for cartridge fuse insert - cross section: 0.5 - 16 mm² - AWG: 24 - 6 - width: 12 mm - color: black RoHS: Compliant |
3 In Stock |
|
$27.0300 / $33.4500 | Buy Now |
DISTI #
000000000000187376
|
Sager | DIN Rail Terminal Blocks UK 10-DREHSILED 12 Min Qty: 1 | 0 |
|
$33.8800 / $39.5200 | Buy Now |
|
Dynamic Solutions GmbH | Fuse modular terminal block | 900 |
|
RFQ | |
|
Master Electronics | Fuse terminal block for cartridge fuse insert - cross section: 0.5 - 16 mm² - AWG: 24 - 6 - width: 12 mm - color: black RoHS: Compliant |
3 In Stock |
|
$27.0300 / $33.4500 | Buy Now |
Part Details for 3005112
3005112 CAD Models
3005112 Part Data Attributes
|
3005112
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3005112
Phoenix Contact
Modular Terminal Block, 20A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Number of Rows | 1 | |
Number of Ways | 50 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |