Part Details for 3005235 (ALTERNATE: UK 10-TWIN BU) by Phoenix Contact
Overview of 3005235 (ALTERNATE: UK 10-TWIN BU) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3005235 (ALTERNATE: UK 10-TWIN BU)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70171832
|
RS | Fuse Trm Blk 800 V 76A Screw Termination Blue Double Level UK Series | Phoenix Contact 3005235 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 15 |
|
$18.8700 / $24.5000 | Buy Now |