Part Details for 3006.2101 by Marquardt Switches Inc
Overview of 3006.2101 by Marquardt Switches Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3006.2101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK5219
|
Newark | Tactile Sw, 0.05A, 28V, 400Gf, Smd, Yel Rohs Compliant: Yes |Marquardt 3006.2101 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8000 / $2.6200 | Buy Now |
DISTI #
979-3006.2101
|
Mouser Electronics | Tactile Switches TACTILE RoHS: Compliant | 1447 |
|
$1.3000 / $2.5300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3400 / $1.3900 | Buy Now |
DISTI #
73518380
|
Verical | Switch Tactile N.O. SPST Round Button Solder 0.05A 28VDC 1VA 500000Cycles 4N SMD T/R RoHS: Compliant Min Qty: 41 Package Multiple: 1 | Americas - 3600 |
|
$1.5553 / $1.8598 | Buy Now |
|
Quest Components | 761 |
|
$1.6932 / $3.0786 | Buy Now | |
DISTI #
3006.2101
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/28VDC, SMT, LED, yellow, 4N Min Qty: 1 | 1013 |
|
$1.4000 / $1.8300 | Buy Now |