Part Details for 3006.2106 by Marquardt Switches Inc
Overview of 3006.2106 by Marquardt Switches Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3006.2106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK5221
|
Newark | Tactile Sw, 0.05A, 28V, 400Gf, Smd, Wht Rohs Compliant: Yes |Marquardt 3006.2106 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1806 |
|
$6.6400 / $10.6000 | Buy Now |
DISTI #
979-3006.2106
|
Mouser Electronics | Tactile Switches TACTILE RoHS: Compliant | 0 |
|
$4.3700 / $8.1300 | Order Now |
|
Onlinecomponents.com | Tact & Key Switch - REEL RoHS: Compliant | 0 |
|
$4.6100 / $4.8000 | Buy Now |
DISTI #
13G7406
|
Bürklin Elektronik | Short-stroke pushbutton, 1 Form A (N/O), 50 mA/28 V, illuminated, white, actuator (transparent), 4 N, SMD Min Qty: 1 |
135 in Stock 1800 Available Soon |
|
$4.1507 / $6.3386 | Buy Now |