Part Details for 3006043 by Phoenix Contact
Overview of 3006043 by Phoenix Contact
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 3006043
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M7073
|
Newark | Terminal Block, Din Rail, 1 Position, 14-4Awg, No. Of Positions:2Positions, Wire Size Awg Min:14Awg, Wire Size Awg Max:4Awg, Conductor Area Csa:25Mm², Wire Connection Method:Screw, Rated Current:76A, Rated Voltage:800V Rohs Compliant: Yes |Phoenix Contact 3006043 (Alternate Part Number: 4017918091309 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 102 |
|
$1.5800 | Buy Now |
DISTI #
277-3250-ND
|
DigiKey | CONN TERM BLK FEED THRU 4-22 AWG Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
792 In Stock |
|
$6.3456 / $9.1400 | Buy Now |
DISTI #
651-3006043
|
Mouser Electronics | DIN Rail Terminal Blocks UK 16 N 12.2mm FEEDTHRU GRAY RoHS: Compliant | 194 |
|
$6.3400 / $8.3000 | Buy Now |
|
Onlinecomponents.com | Feed-through terminal block - nom. voltage: 800 V - nominal current: 76 A - connection method: Screw connection - number of connections: 2 - cross section: 2.5 mm² - 25 mm² - AWG: 14 - 4 - width: 12.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 - NS 32 RoHS: Compliant |
109 In Stock |
|
$6.1000 / $8.3700 | Buy Now |
|
Quest Components | 101 A, MODULAR TERMINAL BLOCK | 42 |
|
$2.5000 / $3.7500 | Buy Now |
|
Quest Components | 101 A, MODULAR TERMINAL BLOCK | 42 |
|
$9.1568 / $14.8488 | Buy Now |
|
Quest Components | 101 A, MODULAR TERMINAL BLOCK | 28 |
|
$9.1568 / $14.8488 | Buy Now |
|
Quest Components | 101 A, MODULAR TERMINAL BLOCK | 18 |
|
$9.8992 / $14.8488 | Buy Now |
DISTI #
3006043
|
TTI | DIN Rail Terminal Blocks UK 16 N 12.2mm FEEDTHRU GRAY RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 424 In Stock |
|
$6.3100 / $7.3300 | Buy Now |
DISTI #
UK16N
|
TME | Splice terminal: rail, grey, screw terminal, polyamide, TS32,TS35 Min Qty: 1 | 50 |
|
$2.7100 / $3.4900 | Buy Now |
Part Details for 3006043
3006043 CAD Models
3006043 Part Data Attributes
|
3006043
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3006043
Phoenix Contact
Modular Terminal Block, 101A, 25mm2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA; EACEX; DNVGL; DNVGLEX; IECEX; KEMA; KR; NK; RS; UL | |
Fastening Method | SCREW | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 76 A | |
Rated Voltage | 800 V | |
Safety Approval | ATEX; BV; CB; CSA; CUL; EAC | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 25 mm2 | |
Wire Gauge | 4 AWG |