Part Details for 3006137 by Phoenix Contact
Overview of 3006137 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3006137
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3547-ND
|
DigiKey | JUMPER TERM BLK 10POS FLAT PIN Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
13 In Stock |
|
$9.4119 / $13.1800 | Buy Now |
DISTI #
651-3006137
|
Mouser Electronics | Terminal Block Tools & Accessories EB 10-12 RoHS: Compliant | 19 |
|
$9.4100 / $13.1800 | Buy Now |
|
Onlinecomponents.com | Insertion bridge - pitch: 12 mm - number of positions: 10 - color: gray RoHS: Compliant |
30 In Stock |
|
$10.0100 / $14.1100 | Buy Now |
DISTI #
3006137
|
TTI | Terminal Block Tools & Accessories EB 10-12 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$9.3200 / $11.6400 | Buy Now |
DISTI #
000000000000187412
|
Sager | Terminal Block Tools & Accessories EB 10-12 Min Qty: 10 | 0 |
|
$11.8400 / $13.2600 | Buy Now |
|
Dynamic Solutions GmbH | Insertion bridge | 450 |
|
RFQ | |
|
Master Electronics | Insertion bridge - pitch: 12 mm - number of positions: 10 - color: gray RoHS: Compliant |
30 In Stock |
|
$10.0100 / $14.1100 | Buy Now |
Part Details for 3006137
3006137 CAD Models
3006137 Part Data Attributes:
|
3006137
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3006137
Phoenix Contact
Terminal Block Accessory, Jumper Item, PA66, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Assembly Item Name | JUMPER ITEM | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PA66 |