Part Details for 3006179 by Phoenix Contact
Overview of 3006179 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3006179
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3006179-ND
|
DigiKey | CONN TERM BLK GROUND 4-12 AWG Min Qty: 10 Lead time: 7 Weeks Container: Bulk | Limited Supply - Call |
|
$15.6240 | Buy Now |
DISTI #
651-3006179
|
Mouser Electronics | DIN Rail Terminal Blocks UK 16 N-PE/N RoHS: Compliant | 10 |
|
$13.5200 / $16.6200 | Buy Now |
|
Onlinecomponents.com | Installation ground terminal block - PE/N block - consisting of a green-yellow ground terminal and a blue terminal block with screw bridge - nom. voltage: 690 V - nominal current: 101 A - connection method: Screw connection - number of connections: 2 - cross section: 2.5 mm² - 25 mm² - AWG: 12 - 4 - width: 24.4 mm - color: green-yellow-blue - mounting type: NS 35/7,5 - NS 35/15 - NS 32 RoHS: Compliant | 14 Factory Stock |
|
$12.3500 / $15.6900 | Buy Now |
|
Quest Components | 8 |
|
$25.8000 | Buy Now | |
DISTI #
000000000001075751
|
Sager | DIN Rail Terminal Blocks UK 16 N-PE/N Min Qty: 10 | 0 |
|
$15.0000 / $16.8100 | Buy Now |
|
Dynamic Solutions GmbH | Installation ground terminal block | 900 |
|
RFQ | |
|
Master Electronics | Installation ground terminal block - PE/N block - consisting of a green-yellow ground terminal and a blue terminal block with screw bridge - nom. voltage: 690 V - nominal current: 101 A - connection method: Screw connection - number of connections: 2 - cross section: 2.5 mm² - 25 mm² - AWG: 12 - 4 - width: 24.4 mm - color: green-yellow-blue - mounting type: NS 35/7,5 - NS 35/15 - NS 32 RoHS: Compliant | 14 Factory Stock |
|
$12.3500 / $15.6900 | Buy Now |
Part Details for 3006179
3006179 CAD Models
3006179 Part Data Attributes
|
3006179
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3006179
Phoenix Contact
Modular Terminal Block, 101A, 25mm2, 1 Deck(s)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | G RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Rated Current | 101 A | |
Rated Voltage | 690 V | |
Terminal and Terminal Block Type | GROUND TERMINAL BLOCK | |
Wire Cross Section | 25 mm2 | |
Wire Gauge | 4 AWG |