Part Details for 3006632 by Phoenix Contact
Overview of 3006632 by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 3006632
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | End cover - length: 32 mm - width: 4 mm - height: 22 mm - color: orange RoHS: Compliant | 0 |
|
$0.3280 / $1.3900 | Buy Now |
DISTI #
000000000000187433
|
Sager | DIN Rail Terminal Blocks D-MZB 1.5-OG | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | End cover | 1800 |
|
RFQ | |
|
Master Electronics | End cover - length: 32 mm - width: 4 mm - height: 22 mm - color: orange RoHS: Compliant | 0 |
|
$0.3280 / $1.3900 | Buy Now |
Part Details for 3006632
3006632 CAD Models
3006632 Part Data Attributes:
|
3006632
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3006632
Phoenix Contact
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |