-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trimmer, Cermet, 0.75W, 10000ohm, 400V, 10% +/-Tol, -100,100ppm/Cel, 15 Turn(s), 7519, 3/4INCH, RECTANGULAR, 3PINS, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K7292
|
Newark | Trimmer, 10 Kohm, 15Turn, Through Hole, Trimpot Type:Multi Turn, Element Material:Cermet, Adjustment Type:Side Adjust, Track Resistance:10Kohm, Potentiometer Mounting:Through Hole, No. Of Turns:15Turns, Product Range:3006 Series Rohs Compliant: Yes |Bourns 3006P-1-103LF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 811 |
|
$1.0000 / $2.1600 | Buy Now |
DISTI #
39K1900
|
Newark | Pot, Trimmer, 10K, 15 Turn, 3 Pin, Track Resistance:10Kohm, No. Of Turns:15Turns, Potentiometer Mounting:Through Hole, Product Range:Trimpot 3006 Series, Power Rating:750Mw, Resistance Tolerance:± 10%, Temperature Coefficient:± Rohs Compliant: Yes |Bourns 3006P-1-103LF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1396 |
|
$1.0000 / $2.1600 | Buy Now |
DISTI #
3006P-103LF-ND
|
DigiKey | TRIMMER 10KOHM 0.75W PC PIN SIDE Min Qty: 1 Lead time: 6 Weeks Container: Tube |
7567 In Stock |
|
$0.9545 / $2.1000 | Buy Now |
DISTI #
3006P-1-103LF
|
Avnet Americas | Resistor Trimmer, Cermet, 10 kOhm, ± 10%, 750 mW, 15 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: 3006P-1-103LF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tube | 130 |
|
$0.7875 / $0.8946 | Buy Now |
DISTI #
32K7292
|
Avnet Americas | Resistor Trimmer, Cermet, 10 kOhm, ± 10%, 750 mW, 15 Turn, Multi Turn, Through Hole - Bulk (Alt: 32K7292) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 4 Days Container: Bulk | 811 Partner Stock |
|
$0.9100 / $2.1800 | Buy Now |
DISTI #
652-3006P-1-103-LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 10K 3/4" 10% Sealed Multi Turn RoHS: Compliant | 14764 |
|
$1.0700 / $1.9400 | Buy Now |
DISTI #
70153559
|
RS | Trimmer, Cermet, Rest 10 Kilohms, PCB, Pwr-Rtg 0.75W, Dim 0.75InLx0.19InWx0.25InH | Bourns 3006P-1-103LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1881 |
|
$1.5800 / $2.1000 | Buy Now |
|
Onlinecomponents.com | Trimmer Potentiometer - 10K Ohm - 0.75W(3/4W) - 15(Elec)Turn - 20.57 X 4.83 X 6.35mm - Pin - Through Hole. RoHS: Compliant |
700 In Stock 1000 On Order |
|
$0.8140 / $1.0710 | Buy Now |
|
Bristol Electronics | 270 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 157 |
|
$0.9000 / $2.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3006P-1-103LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3006P-1-103LF
Bourns Inc
Trimmer, Cermet, 0.75W, 10000ohm, 400V, 10% +/-Tol, -100,100ppm/Cel, 15 Turn(s), 7519, 3/4INCH, RECTANGULAR, 3PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 3/4INCH, RECTANGULAR, 3PINS, ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Trimmer Pot | |
JESD-609 Code | e3 | |
Lead Diameter | 0.51 mm | |
Lead Length | 5.33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 15 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.35 mm | |
Package Length | 19.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 4.83 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 5400 deg | |
Size Code | 7519 | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 400 V |
This table gives cross-reference parts and alternative options found for 3006P-1-103LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3006P-1-103LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3006P-7-103Z | Trimmer, Cermet, 0.75W, 10000ohm, 400V, 10% +/-Tol, -100,100ppm/Cel, 7519 | Bourns Inc | 3006P-1-103LF vs 3006P-7-103Z |